Cap Film Suppression X1 0.068uF 1000VDC/530VAC PP 10% (18 X 9 X 17.5mm) Radial 15mm 110°C Automotive Bulk
TDK B32912A5683K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32912A5683K000 to view detailed technical specifications.
No datasheet is available for this part.