Cap Film Suppression X1 0.1uF 1000VDC/530VAC PP 20% (26.5 X 7 X 16mm) Radial 22.5mm 110°C Automotive Bulk
TDK B32913C5104M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32913C5104M000 to view detailed technical specifications.
No datasheet is available for this part.