TDK's B32914A3105K000 is a 1uF film capacitor with a radial package and 10% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for 330V AC and 760V DC. It is compliant with RoHS regulations and has a termination of PC pins.
TDK B32914A3105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Ratings | X1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32914 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.