The B32922U4104M000 is an EMI suppression capacitor (MKP) belonging to the B3292*U/V series. It features a polypropylene dielectric, plastic case (UL 94 V-0), and epoxy resin sealing. Designed for X2 class interference suppression and 'across the line' applications, it is AEC-Q200 compliant and suitable for severe ambient conditions, industrial drives, and EV charging applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Tolerance | 20% |
| Rated AC Voltage | 350V |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Operating Temperature Min | -40°C |
| Dielectric Material | Polypropylene (MKP) |
| Interference Class | X2 |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Flammability Rating | UL 94 V-0 |