The B32922U4224M000 is part of the B3292*U/V series of EMI suppression film capacitors. It is an X2 class capacitor designed for 'across the line' and series connections with the mains. It features a metallized polypropylene (MKP) dielectric, a UL 94 V-0 plastic case, and epoxy resin sealing. This component is optimized for severe ambient conditions, capacitive power supplies, and automotive applications like on-board chargers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922U4224M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.22µF |
| Capacitance Tolerance | ±20% |
| Rated Voltage AC | 350V |
| Lead Spacing | 15mm |
| Dielectric Material | Polypropylene (MKP) |
| Maximum Operating Temperature | 110°C |
| Climatic Category | 40/110/56 |
| Suppression Class | X2 |
| Aec-q200 | Compliant (AEC-Q200E) |
| RoHS | Compatible |
| Flammability | UL 94 V-0 |
| Approvals | EN IEC 60384-14, UL 60384-14, CSA E60384-14 |
Download the complete datasheet for TDK B32922U4224M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.