The B32922U4474M000 is an X2 class EMI suppression film capacitor designed for across-the-line applications and connections in series with the mains. It features a metallized polypropylene (MKP) dielectric, a UL 94 V-0 plastic case, and epoxy resin sealing. It is optimized for severe ambient conditions, capacitive power supplies, and automotive applications such as On-Board Chargers and EV charging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922U4474M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.47uF |
| Tolerance | ±20%% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 15mm |
| Suppression Class | X2class |
| Maximum Operating Temperature | 110°C |
| Climatic Category | 40/110/56IEC 60068-1 |
| Dielectric | Polypropylene (MKP)material |
| RoHS | Compliant |
| Aec-q200 | AEC-Q200E compliant |
| Flammability | UL 94 V-0 |
| Safety Approvals | EN IEC 60384-14, UL 60384-14, CSA E60384-14 |
Download the complete datasheet for TDK B32922U4474M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.