Cap Film 0.47uF 305VAC PP 20% 26.5 X 8.5 X 16.5mm RDL 22.5mm Bulk
TDK B32923C3474M3 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3474M3 to view detailed technical specifications.
No datasheet is available for this part.