The B32923C3824K000 is a 820nF film capacitor with a tolerance of 10%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging and is not radiation hardened.
TDK B32923C3824K000 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3824K000 to view detailed technical specifications.
No datasheet is available for this part.