Radial film capacitor with 2.2µF capacitance and 20% tolerance. Features a 305VAC voltage rating and 500VDC rated voltage. Constructed with PP dielectric material, it operates from -40°C to 110°C. Through-hole mounting with a 22.5mm lead pitch.
TDK B32923E3225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923E3225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.