
TDK's B32923E3335K is a 3.3uF radial film capacitor with a 10% tolerance, rated for 500V DC and 305V AC. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is constructed with a polypropylene dielectric and is available in a bulk packaging with 260 units per package.
TDK B32923E3335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.161inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923E3335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
