Cap Film Suppression X2 3.3uF 305VAC PP 10% (26.5 X 14.5 X 29.5mm) Radial 22.5mm 110°C Bulk
TDK B32923E3335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 14.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923E3335K000 to view detailed technical specifications.
No datasheet is available for this part.