The TDK B32923E3335K189 is a film capacitor with a capacitance of 3.3uF, rated for 305VAC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and is suitable for EMI suppression. The capacitor is designed for through-hole mounting with a radial termination style and measures 26.5 X 14.5 X 29.5mm. It operates within a temperature range of -40 to 110 degrees Celsius and is classified as a X2 suppression capacitor.
TDK B32923E3335K189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 14.5 X 29.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923E3335K189 to view detailed technical specifications.
No datasheet is available for this part.