The B32923H3225M is a metallized polypropylene (MKP) film capacitor designed for EMI suppression in X2 class applications. It features high stability under severe ambient conditions (85 °C / 85% RH / 330 VAC / 1000h) and is AEC-Q200 compliant. The device is housed in a UL 94 V-0 flame-retardant plastic case with epoxy resin sealing.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Tolerance | 20% |
| Voltage Rating AC | 305VAC |
| Voltage Rating DC | 630VDC |
| Lead Spacing | 22.5mm |
| Operating Temperature Range | -40 to +110°C |
| Width | 12.0mm |
| Height | 22.0mm |
| Length | 26.5mm |
| Dielectric Material | Polypropylene (PP) |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Safety Class | X2 |