The B32923U4105M000 is a metallized polypropylene (MKP) film capacitor designed for EMI suppression. It belongs to the X2 class for 'Across the line' applications and is specifically rated for connection in series with the mains, such as in capacitive power supplies and energy meters. The component features a plastic case with epoxy resin sealing, both UL 94 V-0 compliant, and is designed to withstand severe ambient conditions.
TDK B32923U4105M000 technical specifications.
| Capacitance | 1.0µF |
| Tolerance | ±20%% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 22.5mm |
| Max. Operating Temperature | 110°C |
| Climatic Category | 40/110/56 |
| Dielectric | Polypropylene (MKP) |
| Suppression Class | X2 |
| Safety Standards | EN IEC 60384-14:2023, UL 60384-14, CSA E60384-14 |
| Aec-q200 | Compliant (AEC-Q200E) |
| RoHS | RoHS-compatible |
Download the complete datasheet for TDK B32923U4105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.