The B32923U4155M000 is part of TDK's B3292*U/V series of EMI suppression capacitors. It features a metallized polypropylene (MKP) dielectric, plastic case (UL 94 V-0), and epoxy resin sealing. These capacitors are designed for X2 class interference suppression in across-the-line applications, particularly in severe ambient conditions. Typical applications include capacitive power supplies, energy meters, industrial drives, and EV charging systems. It is AEC-Q200E compliant and suitable for connections in series with the mains.
TDK B32923U4155M000 technical specifications.
| Capacitance | 1.5µF |
| Rated AC Voltage | 440V AC |
| Tolerance | ±20%% |
| Lead Spacing | 22.5mm |
| Suppression Class | X2 |
| Maximum Operating Temperature | 110°C |
| Dielectric | Polypropylene (MKP) |
| Climatic Category | 40/110/56 |
| RoHS | Compliant |
| Aec-q200 | AEC-Q200E Compliant |
| Flammability | UL 94 V-0 |
| Safety Standards | EN IEC 60384-14, UL 60384-14, CSA E60384-14 |
Download the complete datasheet for TDK B32923U4155M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.