The B32923U4684M000 is a metallized polypropylene (MKP) film capacitor designed for EMI suppression. It belongs to the X2 safety class for 'across the line' applications. Featuring a 0.68 µF capacitance and a 350 V AC rated voltage, it is built with a plastic case and epoxy resin sealing (UL 94 V-0). It is AEC-Q200 compliant and suitable for severe ambient conditions, industrial drives, and automotive high-voltage applications such as On-Board Chargers and EV charging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32923U4684M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.68µF |
| Tolerance | ±20% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 22.5mm |
| Safety Class | X2 |
| Dielectric Material | Polypropylene (MKP) |
| Maximum Operating Temperature | 110°C |
| Climatic Category | 40/110/56IEC 60068-1 |
| RoHS | Compliant |
| Aec-q200 | AEC-Q200E compliant |
| Safety Approvals | ENEC, UL, CSA, CQC |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32923U4684M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.