This is a radial film capacitor from TDK with a capacitance of 820nF. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a tolerance of 10%. It is RoHS compliant and has a lead diameter of 0.8mm and a lead pitch of 27.5mm.
TDK B32924C3824K000 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3824K000 to view detailed technical specifications.
No datasheet is available for this part.