The B32926U4106M000 is an EMI suppression film capacitor from the B32921P ... B32928 series. It utilizes a polypropylene (MKP) dielectric with a plastic case and epoxy resin sealing (UL 94 V-0). It is designed for X2 class interference suppression and 'across-the-line' applications, featuring high stability under severe ambient conditions and AEC-Q200 compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32926U4106M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Rated Voltage (AC) | 305V |
| Tolerance | 20% |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 110°C |
| Dielectric Material | Polypropylene (MKP) |
| Mounting Type | Through Hole |
| Dimensions (w x h x l) | 30 x 45 x 42mm |
| RoHS | Compliant |
| Aec-q200 | Yes |
| Safety Class | X2 |
Download the complete datasheet for TDK B32926U4106M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.