The B32926U4475M000 is a metallized polypropylene (MKP) film capacitor designed for EMI suppression. It belongs to the X2 safety class for connection in series with the mains and is specifically designed for high-humidity environments and severe ambient conditions. The component features a plastic case (UL 94 V-0) with epoxy resin sealing and parallel wire leads.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Tolerance | 20% |
| Voltage Rating (AC) | 305VAC |
| Voltage Rating (DC) | 630VDC |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 110°C |
| Operating Temperature Min | -40°C |
| Dielectric Material | Polypropylene (PP) |
| Width | 20mm |
| Height | 39.5mm |
| Length | 41.5mm |
| RoHS | Compliant |
| Safety Class | X2 |
| Flammability Rating | UL 94 V-0 |