The B32928U4206M000 is a metallized polypropylene (MKP) film capacitor designed for EMI suppression. It belongs to the X2 suppression class for 'across the line' applications. It features a high capacitance value of 20 µF with a rated voltage of 350 V AC and a 20% tolerance. The component is housed in a plastic case (UL 94 V-0) with epoxy resin sealing and parallel wire leads for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32928U4206M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 20µF |
| Rated AC Voltage | 350V |
| Tolerance | 20% |
| Lead Spacing | 52.5mm |
| Operating Temperature Max | 110°C |
| Dielectric | Polypropylene |
| Suppression Class | X2 |
| RoHS | Compliant |
| Flammability | UL 94 V-0 |
| Standards | IEC 60384-14, EN 60384-14, UL 60384-14 |
Download the complete datasheet for TDK B32928U4206M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.