Cap Film Suppression X2 0.068uF 305VAC PET 10% (18 X 5 X 10.5mm) Radial 15mm 105°C Automotive Bulk
TDK B32932A3683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 8% |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | B32932 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32932A3683K000 to view detailed technical specifications.
No datasheet is available for this part.