Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Energy | 210J |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 205V |
| RoHS | Compliant |