The TDK B33364A6805J050 is an 8uF capacitor with a polypropylene dielectric, suitable for operating temperatures between -40°C and 70°C. It measures 31.5mm in length, 51.5mm in width, and 55mm in height, with a lead pitch of 20mm. The capacitor is available in quantities of 120 and is part of the CBB66 series.
TDK B33364A6805J050 technical specifications.
| Capacitance | 8uF |
| Dielectric | PP |
| Height | 55mm |
| Lead Pitch | 20mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| Width | 51.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A6805J050 to view detailed technical specifications.
No datasheet is available for this part.