
This ceramic capacitor from TDK features a capacitance of 1nF with a tolerance of 10%. It has a package size of 0612 and is available in a tape and reel packaging. The capacitor operates within a temperature range of -55°C to 125°C and has a dielectric of C0G. It measures 3.2mm in length and 1.6mm in depth, with a terminal pitch of 0.8mm.
TDK B37871-R5102-K41 technical specifications.
| Capacitance | 1nF |
| Package/Case | 0612 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37871-R5102-K41 to view detailed technical specifications.
No datasheet is available for this part.
