Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0603COG820J050P07 82PF +/-5%
TDK B37930K5820J60 technical specifications.
| Capacitance | 82pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5820J60 to view detailed technical specifications.
No datasheet is available for this part.