This ceramic capacitor from TDK has a capacitance of 47nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 16V. The capacitor is packaged in a ceramic case, utilizing the X7R dielectric material.
TDK B37931K9473K60 technical specifications.
| Capacitance | 47nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Tolerance | 10% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K9473K60 to view detailed technical specifications.
No datasheet is available for this part.