This multilayer ceramic capacitor has a capacitance of 27pF and a voltage rating of 50VDC with a tolerance of 5%. It is constructed with a flat ceramic chip and has a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B37933K5270J060 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37933K5270J060 to view detailed technical specifications.
No datasheet is available for this part.