
The TDK B37940R5100K041 is an isolated ceramic capacitor array consisting of four 10pF capacitors with a 50V voltage rating and 10% tolerance. It is packaged in an 0805 case and is designed for surface mount applications. The capacitor array is constructed with ceramic dielectric material and is lead-free. It operates over a temperature range of -55°C to 125°C.
TDK B37940R5100K041 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 850um |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940R5100K041 to view detailed technical specifications.
No datasheet is available for this part.