Cap Ceramic Array 150pF 50V C0G 10% 0508 Pad SMD 4 Capacitor 125°C Automotive T/R
TDK B37940R5151K041 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.85mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37940R5151K041 to view detailed technical specifications.
No datasheet is available for this part.