
This 100V ceramic capacitor features a capacitance of 10nF with a tolerance of 10%. It has a dielectric material of X7R and is packaged in the 0805 case size. The operating temperature range is -55°C to 125°C.
TDK B37941K1103K60 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K1103K60 to view detailed technical specifications.
No datasheet is available for this part.
