The B37941K2221J060 is a multilayer ceramic capacitor with a capacitance of 220pF, rated for 200VDC with a tolerance of 5%. It features an X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a height of 0.8mm. It operates over a temperature range of -55°C to 125°C.
TDK B37941K2221J060 technical specifications.
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37941K2221J060 to view detailed technical specifications.
No datasheet is available for this part.