
Cap Ceramic 56pF 100V C0G 5% Radial 2.5mm 125C Ammo Pack
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |