The B37979G1101J51 is a 100pF C0G radial capacitor with a 5mm length and 2.5mm depth. It features a dipped package and is constructed with a radial design. The capacitor is rated for operation between -55°C and 125°C and has a tolerance of 5%. It is packaged in tape and reel format.
TDK B37979G1101J51 technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.