Multilayer Ceramic Capacitors MLCC - Leaded MLCC X7R 10NF100VR5,0K 10NF +/-10%
TDK B37981F1103K54 technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.