TDK's B37988G 1uF ceramic capacitor is a multilayer ceramic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a height of 9mm and a seated height of 0.098inch. The capacitor is designed for through hole mounting and has a lead length of 30mm and a lead pitch of 0.197inch. It operates within a temperature range of -30°C to 85°C and is not RoHS compliant.
TDK B37988G5105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height | 9mm |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B37988G |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37988G5105M000 to view detailed technical specifications.
No datasheet is available for this part.