TDK B39122B1610U810 technical specifications.
| Contact Plating | Gold |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39122B1610U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
