SAW Filter RF 1472MHz 2dB 50Ohm SMD 5 Pin QCS5I
TDK B39152-B8755-M410 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39152-B8755-M410 to view detailed technical specifications.
No datasheet is available for this part.