SAW Filter 1575.42MHzFrequency 50Ohm SMD 4Pin
Checking distributor stock and pricing after the page loads.
| Insertion Loss | 1.5dB |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Resistance | 50R |
| RoHS | Compliant |