TDK B39202-B9507-L310 technical specifications.
| Length | 1.8mm |
| Load Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202-B9507-L310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.