TDK B39389-K3953-N201 technical specifications.
| Capacitance | 3E-12F |
| Frequency | 38.9MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2000R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39389-K3953-N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.