TDK B39440-X9650-M100 technical specifications.
| Frequency | 44MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39440-X9650-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.