The B39458-M3954-M100 is a surface mount component with a package case of SIP and a mount type of through hole. It has a frequency of 45.75MHz and an insertion loss of 14.8dB. The component is lead free and has a radial termination. It is available in a bulk packaging with a quantity of 1000 pieces.
TDK B39458-M3954-M100 technical specifications.
| Package/Case | SIP |
| Frequency | 45.75MHz |
| Height | 0.343inch |
| Insertion Loss | 14.8dB |
| Lead Free | Lead Free |
| Length | 0.681inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Width | 0.154inch |
| RoHS | Compliant |
No datasheet is available for this part.