Cap Aluminum 68uF 25V 20% (8 X 7mm) Radial Aluminum Cylindrical Can 3.5mm 92mA 1000 hr 105C Ammo Pack
TDK B41022A5686M6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 92mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.