This 10uF radial capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 63V and a tolerance of 20%. The capacitor is available in an ammo pack with 2000 pieces per package. It is not radiation hardened and has a ripple current of 95mA.
Checking distributor stock and pricing after the page loads.
TDK B41041A8106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.