This TDK B41041A8157M8 is a radial capacitor with a capacitance of 150uF and a voltage rating of 63V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor measures 10mm in diameter and 16mm in height, with a lead pitch of 5mm and a length of 16mm. It is designed for through-hole mounting and is available in an ammo pack with 500 pieces. The capacitor has a ripple current of 460mA and a life of 2000 hours.
TDK B41041A8157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A8157M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.