This 10uF capacitor from TDK is a radial through hole component with a diameter of 5mm and a height of 11mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 63V with a tolerance of 20%. It is available in an ammo pack with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41042A8106M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41042A8106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 136mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A8106M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.