This radial capacitor has a capacitance of 47uF and a voltage rating of 16V. It is available in a 5mm diameter package with a height of 11mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a ripple current of 92mA. The capacitor is packaged in an ammo pack with 2000 units per package.
Sign in to ask questions about the TDK B41043A4476M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41043A4476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 92mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A4476M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.