The TDK B41043A6186M7 is a radial capacitor with a capacitance of 18uF and a DC rated voltage of 50V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in an ammo pack with 2000 pieces per package. It is designed for through hole mounting and has a diameter of 5mm and a height of 11mm. The capacitor is not radiation hardened and has a ripple current of 79mA.
TDK B41043A6186M7 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 79mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A6186M7 to view detailed technical specifications.
No datasheet is available for this part.