This 22uF capacitor has a 50V voltage rating and a 20% tolerance. It is packaged in a radial case with a 6.3mm diameter and 11mm height, and is designed for through hole mounting. The capacitor is rated for 2000 hours of life and can operate between -55°C and 105°C. It is available in quantities of 2000 in an ammo pack.
Sign in to ask questions about the TDK B41043A6226M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41043A6226M7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A6226M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.