This radial capacitor has a capacitance of 33uF with a tolerance of 20% and a voltage rating of 50V. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting with a lead pitch of 2.5mm and a length of 11mm. It is rated for 2000 hours of life and operates between -55°C and 105°C. The capacitor is supplied in an ammo pack with 2000 pieces per package.
Sign in to ask questions about the TDK B41043A6336M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41043A6336M7 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A6336M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.